GCM24DCBN

Heilind Number:SULGCM24DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DCBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DCBN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DCBN

Detailed Description

Introducing the GCM24DCBN, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. This female connector features two rows with a total of 48 positions, offering ample room for secure mating. Crafted with precision, the contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and longevity. The hairpin contact type and right-angle orientation make for easy and space-saving installations. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for a wide range of applications. Its operating temperature range of -65 to 125°C guarantees performance even in harsh environments. Measuring at just 15.49mm in height and 9.4mm in width, it's compact yet robust. The termination method is thru-hole, and the termination plating is matte tin, meeting industry standards for quality and reliability. Ideal for use in hi-rel environments, this connector, with the acronym GCM24DCBN, is the perfect choice for demanding PCB interconnections.