GCM24DCBT

Heilind Number:SULGCM24DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DCBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DCBT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DCBT

Detailed Description

Introducing our GCM24DCBT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a maximum voltage of 950VAC, it meets stringent industry standards. The threaded mounting and thru-hole termination method guarantee secure and stable connections. With two rows of 48 hairpin contacts, it offers ample connectivity options in a compact design. Operating in a wide temperature range from -65 to 125°C, it is suited for harsh environments. The right-angle orientation and .156-inch tail length facilitate easy installation. Matte Tin termination plating ensures durability. Ideal for aerospace, defense, and industrial applications, this connector is the epitome of quality and performance. Elevate your connectivity solutions with the GCM24DCBT.