GCM24DCCD

Heilind Number:SULGCM24DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DCCD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DCCD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULGCM24DCCD

Detailed Description

The GCM24DCCD is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and two rows of 48 female contacts, this connector ensures secure and reliable connections. Featuring PA9T housing and phosphor bronze contacts with gold plating, it offers excellent conductivity and durability. The hairpin contact type and right-angle orientation make it ideal for space-constrained installations. With a voltage rating of 950VAC and an operating temperature range of -65 to 125°C, it guarantees safe and stable performance even in harsh environments. The termination method of through-hole soldering with matte tin plating ensures easy and secure assembly. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Whether used in aerospace, defense, or industrial applications, the GCM24DCCD is the perfect choice for high-reliability connectivity solutions.