GCM24DCCH

Heilind Number:SULGCM24DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DCCH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DCCH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DCCH

Detailed Description

Introducing the GCM24DCCH, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures durability and reliability. Rated for 3A and 950VAC, it guarantees safe and efficient power delivery. The 48-position, 2-row design with a 3.96mm pitch allows for versatile connectivity options. Gold-plated Hairpin contacts offer superior conductivity, while matte tin termination ensures secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial applications. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained designs. With a clearance hole mount and right-angle orientation, installation is convenient and space-saving. Trust the GCM24DCCH for high-reliability connections in your PCB layouts.