GCM24DCCS

Heilind Number:SULGCM24DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DCCS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DCCS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULGCM24DCCS

Detailed Description

Introducing the GCM24DCCS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of Hairpin contact pins made of durable Phosphor Bronze with Gold plating, ensuring reliable conductivity even in harsh environments. With a pitch of 3.96mm (.156 in) and 48 positions, it offers ample connectivity options. The right-angle orientation and side-hole mount type make it versatile for various PCB layouts. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 950 VAC, this connector is suitable for industrial and aerospace systems. Its Matte Tin termination plating guarantees secure soldering connections. With a compact design, measuring only 9.4mm (.37 in) in width and 15.49mm (.61 in) in height, it saves valuable board space. Trust the GCM24DCCS for high-reliability connectivity solutions in your electronic designs.