GCM24DCCT

Heilind Number:SULGCM24DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DCCT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DCCT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DCCT

Detailed Description

Introducing the GCM24DCCT, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures optimal signal transmission and durability. With a pitch of 3.96mm (.156in) and two rows of 48 positions, it offers ample connectivity in a compact form factor. The threaded mounting and through-hole termination method guarantee secure and reliable attachment to the PCB. Rated for up to 3A and 950VAC, it meets stringent electrical requirements. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its right-angle orientation and 6.35mm (.25in) tail length provide flexibility in installation. With Matte Tin termination plating for added protection, it ensures long-term performance. Perfect for use in aerospace, defense, and industrial applications, the GCM24DCCT is a trusted solution for your connectivity needs.