GCM24DCKD-S288

Heilind Number:SULGCM24DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DCKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DCKD-S288

Detailed Description

The GCM24DCKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, it ensures reliable conductivity and long-term durability. With a pitch of 3.96mm and 48 positions arranged in 2 rows, it offers versatile connectivity options. The contact type, Loop Bellow, and termination method, Card Extender, guarantee secure and stable connections. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 950 VAC, it is suitable for use in harsh environments. Its clearance hole mount type and straddle orientation make installation easy and efficient. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact yet robust solution for your PCB connectivity needs. Terminated with Matte Tin plating, it complies with industry standards for reliability and performance. Whether you're designing aerospace systems or industrial machinery, the GCM24DCKD-S288 is the perfect choice for high-reliability connections.