GCM24DCKH

Heilind Number:SULGCM24DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DCKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DCKH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DCKH

Detailed Description

GCM24DCKH boasts top-notch quality with its PA9T and Phosphor Bronze construction, ensuring reliability in demanding environments. Featuring a 3A amperage and 950VAC voltage capacity, this female connector, with two rows and 48 positions, offers seamless connectivity in high-performance electronic systems. Its gold-plated contacts and matte tin termination guarantee efficient signal transmission and durability. With a clearance hole mount type and straight orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for various applications. The loop bellow contact type and .156-inch pitch provide secure connections. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet powerful, making it a perfect choice for board-to-board and card edge connections in aerospace, defense, and industrial settings. Trust in the GCM24DCKH for superior performance and longevity.