GCM24DCKI-S288

Heilind Number:SULGCM24DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DCKI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DCKI-S288

Detailed Description

Introducing the GCM24DCKI-S288, a high-performance board-to-board PCB connector designed for demanding electronic applications. Engineered with precision, this connector features PA9T and Phosphor Bronze construction, ensuring durability and reliability. With a current rating of 3A and a voltage threshold of 950VAC, it guarantees efficient power transmission. The female gender, 2-row design, and threaded mount type facilitate secure and stable connections. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it ensures optimal conductivity. The 48-position loop bellow contact type and straddle orientation offer versatile connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a compact design measuring 9.4mm in width and a low profile height of 15.49mm, it's ideal for space-constrained applications. The matte tin termination plating enhances solderability and corrosion resistance. Whether in aerospace, defense, or industrial sectors, the GCM24DCKI-S288 is the perfect choice for high-reliability interconnections.