GCM24DCKI

Heilind Number:SULGCM24DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DCKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULGCM24DCKI

Detailed Description

The GCM24DCKI is a high-performance Board-To-Board PCB Connector designed for demanding applications. With a robust construction featuring PA9T and Phosphor Bronze materials, it ensures reliability in extreme operating conditions ranging from -65 to 125°C. This female connector, with 48 positions in 2 rows, offers secure and stable connections with a threaded mount type and thru-hole termination method. The gold-plated phosphor bronze contacts guarantee excellent conductivity and signal integrity, with a current rating of 3A and voltage capacity of 950VAC. Its loop bellow contact type and straight orientation provide efficient signal transmission. The connector, with a pitch of 3.96mm and tail length of 4.83mm, is suitable for compact PCB layouts. With matte tin termination plating, it meets industry standards for RoHS compliance. Ideal for aerospace, defense, and industrial applications, the GCM24DCKI ensures high-reliability performance.