GCM24DCKN-S288

Heilind Number:SULGCM24DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DCKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DCKN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULGCM24DCKN-S288

Detailed Description

The GCM24DCKN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability. With a current rating of 3A and a voltage of 950VAC, it is suitable for power and signal transmission. Its 48 positions and 2 rows, along with a pitch of 3.96mm, offer ample connectivity options. The contact type, Loop Bellow, and termination method, Card Extender, provide secure and efficient mating. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. The Matte Tin termination plating ensures compatibility with RoHS requirements. A reliable and high-quality solution for your PCB connectivity needs, the GCM24DCKN-S288 is a top choice in the industry.