| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM24DCKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM24DCKN |
GCM24DCKN
| Heilind Number: | SULGCM24DCKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM24DCKN |
| ECAD Model: |
Specifications
Detailed Description
The GCM24DCKN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and two rows of 48 positions, it offers a reliable and secure connection. Featuring PA9T housing and phosphor bronze contacts with gold plating, it ensures excellent conductivity and durability. The connector is rated for 950VAC and 3A, making it suitable for high-power applications. With a straight orientation and no mounting required, installation is quick and easy. Its operating temperature range of -65 to 125°C guarantees reliable performance in harsh environments. The matte tin termination plating further enhances its longevity. Perfect for use in aerospace, military, or industrial settings, the GCM24DCKN is a top choice for high-reliability connectivity solutions.

