GCM24DCKS

Heilind Number:SULGCM24DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DCKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DCKS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DCKS

Detailed Description

The GCM24DCKS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures reliable connectivity in extreme environments. With a 3A amperage rating and 950VAC voltage capability, this connector is suitable for power and signal transmission. Its female gender, two rows, and side hole mount type offer versatile installation options. The termination method of Thru Hole with matte tin plating guarantees secure solder connections. Gold-plated phosphor bronze contacts in a loop bellow design provide excellent conductivity and durability. With 48 positions and a pitch of 3.96mm, it allows for precise and efficient PCB layout. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Compact in size with a height of 15.49mm and width of 9.4mm, it saves valuable board space. The GCM24DCKS is a reliable and high-quality solution for your PCB connectivity needs.