GCM24DCKT-S288

Heilind Number:SULGCM24DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DCKT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DCKT-S288

Detailed Description

GCM24DCKT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 950VAC, it guarantees efficient power transmission. The connector, with a gender of female and two rows of 48 positions each, offers ample connectivity options. Its threaded mount type and card extender termination method provide secure attachment to PCBs. The loop bellow contact type and straddle orientation further enhance its durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse industries. Its compact design, with dimensions of 9.4mm in width and 15.49mm in height, saves space on the PCB. The matte tin termination plating ensures excellent solderability. Overall, the GCM24DCKT-S288 is a reliable and high-quality solution for your connectivity needs.