| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM24DCKT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM24DCKT |
GCM24DCKT
| Heilind Number: | SULGCM24DCKT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM24DCKT |
| ECAD Model: |
Specifications
Detailed Description
The GCM24DCKT is a high-performance 48-position female connector designed for PCB applications, featuring a rugged construction for reliable connectivity. With a pitch of 3.96mm and voltage rating of 950VAC, it ensures efficient power transmission. The contact material, Phosphor Bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its straight orientation and threaded mount type offer ease of installation. Tailored for high-reliability applications, it boasts a termination plating of Matte Tin and durable PA9T housing. Perfect for demanding board-to-board connections, this connector excels in performance and durability.

