GCM24DCMH-S288

Heilind Number:SULGCM24DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DCMH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DCMH-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULGCM24DCMH-S288

Detailed Description

GCM24DCMH-S288 is a high-performance female board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage tolerance of 950VAC, it ensures reliable power transmission. Featuring two rows with 48 positions, it offers ample connectivity. The card extender termination method and hairpin contact type, constructed of PA9T and phosphor bronze with gold plating, guarantee efficient signal transfer. Its clearance hole mount type and straddle orientation provide secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size, measuring 15.49mm in height and 9.4mm in width, it is space-efficient. The matte tin termination plating enhances durability. This connector, part of the GCM24DCMHS288 series, meets stringent quality standards for reliability. Perfect for industrial and commercial electronics, it ensures seamless connectivity in critical systems.