GCM24DCMH

Heilind Number:SULGCM24DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DCMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DCMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULGCM24DCMH

Detailed Description

Introducing the GCM24DCMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a 3A amperage rating and 950VAC voltage capability, it meets stringent performance requirements. The two-row, 48-position design offers high-density connectivity, perfect for compact electronics. Its wire wrap termination method and clearance hole mount type provide easy and secure installation. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. The straight orientation and hairpin contact type further enhance its versatility. With a sleek .61-inch height and compact 9.4mm width, it fits seamlessly into PCB layouts. Trust the GCM24DCMH for dependable and efficient board-to-board connections in aerospace, defense, and industrial applications.