GCM24DCMI-S288

Heilind Number:SULGCM24DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DCMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DCMI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULGCM24DCMI-S288

Detailed Description

The GCM24DCMI-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. With a pitch of 3.96mm (.156in) and featuring 48 gold-plated hairpin contacts made of PA9T and phosphor bronze, it ensures optimal conductivity in demanding applications. The connector, with a voltage rating of 950VAC, is suitable for high-power environments. Its threaded mount type and straddle orientation facilitate secure installation on PCBs, while the card extender termination method simplifies assembly. Operating in a wide temperature range from -65 to 125°C, this connector guarantees durability in harsh conditions. With a compact size of 9.4mm (.37in) width and 15.49mm (.61in) height, it offers space-saving benefits without compromising performance. The matte tin termination plating provides corrosion resistance, enhancing longevity. The GCM24DCMI-S288 is an essential component for industrial, aerospace, and telecommunications equipment, meeting the stringent requirements of hi-rel applications.