GCM24DCMI

Heilind Number:SULGCM24DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DCMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DCMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULGCM24DCMI

Detailed Description

Introducing the GCM24DCMI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and featuring two rows of 48 female contacts, this connector ensures reliable and efficient connectivity. The PA9T housing and phosphor bronze contact material with gold plating guarantee durability and signal integrity, even in harsh environments. Its threaded mount type and wire wrap termination method offer secure and easy installation. Rated for 3A and 950VAC, this connector is suitable for high-power and high-voltage systems. Operating temperature range of -65 to 125°C allows for use in extreme conditions. With a straight orientation, compact design (.61in/15.49mm height, 9.4mm/.37in width), and a tail length of 14.22mm (.56in), it is ideal for space-constrained applications. The termination plating of matte tin ensures excellent solderability and RoHS compliance. Perfect for aerospace, defense, and industrial electronics, the GCM24DCMI is a reliable solution for your connectivity needs.