GCM24DCMS

Heilind Number:SULGCM24DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DCMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DCMS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DCMS

Detailed Description

Introducing the GCM24DCMS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Engineered with PA9T and Phosphor Bronze materials, this female connector boasts a robust construction capable of handling up to 3A of current at 950VAC. With two rows of hairpin contacts featuring gold plating, it ensures reliable signal transmission with minimal interference. The side hole mount type and wire wrap termination method offer easy and secure installation. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector guarantees uninterrupted functionality in harsh environments. With 48 positions and a pitch of 3.96mm (.156 in), it provides ample connectivity options in compact spaces. The matte tin termination plating enhances durability and conductivity, while its low profile design, measuring just 15.49mm in height and 9.4mm in width (.61 in, .37 in), makes it ideal for space-constrained PCB layouts. Trusted for its quality and performance, the GCM24DCMS is the perfect choice for mission-critical electronic systems.