GCM24DCSD

Heilind Number:SULGCM24DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DCSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DCSD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DCSD

Detailed Description

Introducing the GCM24DCSD, a high-performance board-to-board PCB connector designed for reliable power delivery in demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures superior conductivity and durability. With a current rating of 3A and a voltage capability of 950VAC, it meets stringent power transmission requirements. The Hairpin contact type and Thru Hole termination method guarantee secure and stable connections. With two rows of 48 positions each, it offers ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Certified for performance and reliability, the GCM24DCSD is the ideal choice for mission-critical systems.