GCM24DCSI

Heilind Number:SULGCM24DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DCSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DCSI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULGCM24DCSI

Detailed Description

Introducing the GCM24DCSI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity and durability. With a pitch of 3.96mm (.156 in) and 48 positions spread across 2 rows, it offers ample connectivity options. The threaded mount type and thru-hole termination method provide secure installation on PCBs. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The Hairpin contact type and straight orientation further enhance its versatility. With a compact design (15.49mm connector height, 9.4mm connector width) and Matte Tin termination plating, this connector is ideal for space-constrained applications. Trust the GCM24DCSI for reliable and efficient board-to-board connections in your designs.