GCM24DCSN

Heilind Number:SULGCM24DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DCSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DCSN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DCSN

Detailed Description

The GCM24DCSN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and precision-machined Phosphor Bronze contacts plated with Gold, it ensures reliable connectivity in industrial environments. With a pitch of 3.96mm (.156 inches) and a straight orientation, this connector offers easy installation on PCBs. It has 48 positions divided into 2 rows, each capable of carrying up to 3A of current at 950VAC. The contact type is a robust Hairpin design, guaranteeing secure mating. With a wide operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The termination method is through-hole, with matte tin plating for added durability. Compact in size, with a height of .61 inches and a width of 9.4mm (.37 inches), it saves space on the PCB. Perfect for applications where reliability is paramount, the GCM24DCSN is a top choice for engineers in need of a high-quality board-to-board connector.