GCM24DCSS

Heilind Number:SULGCM24DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DCSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DCSS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DCSS

Detailed Description

Introducing the GCM24DCSS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding electronic applications. This connector features a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, ensuring excellent conductivity and durability. With a current rating of 3A and voltage withstand of 950 VAC, it meets stringent performance requirements. The hairpin contact type and straight orientation, combined with side hole mounting and through-hole termination, offer easy and secure installation on PCBs. With 48 positions in two rows, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on PCBs. The matte tin termination plating enhances solderability. Trust the GCM24DCSS for efficient and dependable board-to-board connections in aerospace, defense, and industrial applications.