| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM24DCTD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM24DCTD |
GCM24DCTD
| Heilind Number: | SULGCM24DCTD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM24DCTD |
| ECAD Model: |
Specifications
Detailed Description
The GCM24DCTD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact design with two rows and 48 positions, it offers reliable connectivity in a variety of electronic systems. The connector is equipped with PA9T and Phosphor Bronze contacts, ensuring durability and excellent signal transmission. With a voltage rating of 950 VAC and an amperage of 3 A, it meets the requirements of high-power setups. The termination method of Thru Hole with Matte Tin plating guarantees secure attachment to the PCB. Operating in a wide temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. Its straight orientation and hairpin contact type make installation easy and efficient. Trust the GCM24DCTD for seamless connectivity in your electronic designs.

