| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM24DCTH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM24DCTH |
GCM24DCTH
| Heilind Number: | SULGCM24DCTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM24DCTH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM24DCTH, a high-performance female board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 48 hairpin contacts, this connector ensures secure and reliable connections. Crafted with PA9T and featuring Phosphor Bronze contacts with Gold plating, it offers excellent conductivity and durability. The 3A rated current and 950VAC voltage make it suitable for a wide range of electronic devices. Operating in temperatures ranging from -65 to 125°C, it guarantees performance in harsh environments. Its clearance hole mount and thru-hole termination method simplify installation. With a connector height of 15.49mm and width of 9.4mm, it's ideal for compact PCB designs. Trust the GCM24DCTH for seamless connectivity in your high-reliability systems.

