GCM24DCTI

Heilind Number:SULGCM24DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DCTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DCTI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DCTI

Detailed Description

The GCM24DCTI is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a rugged PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and durability. With a dual-row, straight orientation and threaded mount type, it offers secure and stable connections on the PCB. Operating at a maximum voltage of 950 VAC and an amperage of 3 A, it is suitable for high-power applications. The hairpin contact design and 48 positions provide excellent signal integrity, while the termination method of thru hole with matte tin plating guarantees easy and reliable installation. With an operating temperature range of -65 to 125 °C, it is ideal for use in harsh environments. Compact in size, with dimensions of 9.4 mm width and 15.49 mm height, it is space-efficient on the PCB. Compliant with industry standards, this connector is RoHS compliant and suitable for use in various electronic systems. Trusted for its high performance and reliability, the GCM24DCTI is the perfect choice for your connectivity needs.