GCM24DCTN-S288

Heilind Number:SULGCM24DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DCTN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DCTN-S288

Detailed Description

Introducing SKU GCM24DCTN-S288, a high-performance board-to-board PCB connector designed for critical applications. Constructed with PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it guarantees efficient power delivery. The connector, with 48 positions arranged in 2 rows, utilizes a Hairpin contact type for optimal connectivity. Its straddle orientation and card extender termination method offer versatile installation options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suited for demanding industrial settings. Its compact design, with dimensions of 9.4mm width and 15.49mm height, allows for space-efficient PCB integration. Matte Tin termination plating ensures long-lasting durability. Trust in the GCM24DCTNS288 for seamless and secure board-to-board connections in your electronic systems.