GCM24DCTN

Heilind Number:SULGCM24DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DCTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DCTN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DCTN

Detailed Description

Introducing the GCM24DCTN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. This female connector features two rows, accommodating a total of 48 positions with a pitch of 3.96mm (.156 inches) for precise mating. Engineered with a contact material of phosphor bronze and gold plating, it ensures reliable signal transmission with a maximum voltage rating of 950VAC. The termination method is through-hole, guaranteeing secure and durable mounting. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. With a compact design measuring just 9.4mm (.37 inches) in width and a low profile height of 15.49mm (.61 inches), it offers space-saving solutions without compromising performance. Trust the GCM24DCTN for robust and efficient board-to-board connections in your electronic designs.