GCM24DCTS

Heilind Number:SULGCM24DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DCTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DCTS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DCTS

Detailed Description

Introducing the GCM24DCTS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage tolerance of 950VAC, it offers robust power transmission capabilities. The female gender, two rows, and side hole mount type make it versatile for various PCB setups. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. With 48 hairpin-style contacts, it offers secure and stable connections. Operating temperature range of -65 to 125°C and compact dimensions of 15.49mm height and 9.4mm width make it ideal for space-constrained applications. Trust the GCM24DCTS for efficient and durable board-to-board connections.