GCM24DCTT

Heilind Number:SULGCM24DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DCTT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DCTT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DCTT

Detailed Description

The GCM24DCTT is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and two rows, this female connector offers secure and reliable connectivity. Featuring PA9T and phosphor bronze construction, it ensures durability and longevity even in harsh environments. The gold-plated contacts guarantee excellent conductivity, with a maximum voltage rating of 950VAC. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial settings. Its straight orientation and hairpin contact type make for easy and efficient assembly. With 48 positions and a tail length of 4.32mm (.17in), it provides ample connectivity options. The connector, with a compact height of 15.49mm (.61in) and width of 9.4mm (.37in), is space-efficient yet robust. The termination method, through-hole, and matte tin plating further enhance its reliability. Ideal for high-speed data transmission and power delivery, the GCM24DCTT is a top choice for engineers and designers seeking quality and performance in their PCB interconnections.