GCM24DCWD

Heilind Number:SULGCM24DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DCWD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DCWD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DCWD

Detailed Description

The GCM24DCWD is a high-performance board-to-board PCB connector designed for demanding applications. With a sturdy PA9T housing and precision-machined phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. Featuring a 3A current rating and a voltage resistance of up to 950VAC, it is ideal for power and data connectivity. Its hairpin contact design and straight orientation allow for easy and secure mating, while the 48 positions and 2 rows provide ample connectivity options. The connector is mounted via clearance holes and terminated through holes, with a matte tin plating for enhanced durability. With an operating temperature range of -65 to 125°C, it is suitable for use in a wide range of industries. Compact yet robust, the GCM24DCWD is a top choice for high-reliability applications requiring efficient board-to-board connections.