GCM24DCWH

Heilind Number:SULGCM24DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DCWH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DCWH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULGCM24DCWH

Detailed Description

The GCM24DCWH is a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring a female gender with two rows and a clearance hole mount type, this connector offers easy installation on PCBs. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and durability. The 3A amperage and 950VAC voltage rating make it suitable for various applications. Its hairpin contact type and straight orientation, along with 48 positions, provide versatile connectivity options. The connector's operating temperature range of -65 to 125°C and matte tin termination plating guarantee optimal performance even in harsh environments. With a compact size of 9.4mm width and 15.49mm height, the GCM24DCWH is a reliable choice for demanding industrial and commercial projects.