GCM24DCWN

Heilind Number:SULGCM24DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DCWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DCWN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DCWN

Detailed Description

The GCM24DCWN is a reliable and high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a 3A current rating and a voltage resistance of 950VAC, it meets stringent performance requirements. The Hairpin contact type and straight orientation make for easy and secure connections, ideal for two-row setups. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The connector's 48 positions and 3.18mm tail length provide ample connectivity options. Matte Tin termination plating offers additional corrosion resistance, further enhancing its longevity. From aerospace to industrial applications, the GCM24DCWN guarantees reliable signal transmission in critical systems.