GCM24DCWT

Heilind Number:SULGCM24DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DCWT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DCWT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DCWT

Detailed Description

Introducing the GCM24DCWT, a high-performance female board-to-board PCB connector designed for reliability in demanding environments. With a pitch of 3.96mm (.156in) and two rows featuring a total of 48 positions, this connector ensures secure and efficient connectivity. Constructed with PA9T and Phosphor Bronze materials, it offers excellent durability and conductivity. The gold-plated contacts and matte tin termination provide optimal signal transmission and corrosion resistance. Operating at temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The straight orientation and threaded mount type make installation easy and secure. With a voltage rating of 950VAC and an amperage of 3A, this connector meets high-performance standards. Whether in aerospace, defense, or industrial settings, the GCM24DCWT guarantees reliable connections.