GCM24DKAD

Heilind Number:SULGCM24DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DKAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DKAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULGCM24DKAD

Detailed Description

The GCM24DKAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission in even the harshest environments. With a 3A current rating and 950VAC voltage, it meets the stringent power requirements of industrial electronics. The cantilever contact design and right-angle orientation provide secure mating and space-saving installation. With 48 positions in a 2-row configuration, it offers ample connectivity options. Thru-hole termination with matte tin plating guarantees robust solder joints. Operating temperature range of -65 to 125°C makes it suitable for extreme conditions. Compact yet durable, this connector is ideal for aerospace, defense, and other high-reliability applications.