GCM24DKAH

Heilind Number:SULGCM24DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DKAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DKAH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DKAH

Detailed Description

The GCM24DKAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable and durable connectivity. With a current rating of 3A and a voltage withstand of 950VAC, it is suitable for power and signal transmission. The right-angle orientation and cantilever contact type allow for easy mating in tight spaces, while the clearance hole mount type and thru-hole termination method provide secure attachment to the PCB. With 48 positions arranged in 2 rows at a pitch of 3.96mm (.156in), it offers high-density connectivity. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector's compact dimensions, with a height of 13.97mm (.55in) and width of 9.4mm (.37in), make it ideal for space-constrained applications. Overall, the GCM24DKAH is a reliable and versatile solution for your connectivity needs.