GCM24DKAI

Heilind Number:SULGCM24DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DKAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DKAI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DKAI

Detailed Description

The GCM24DKAI Board To Board PCB Connector offers reliable connectivity in demanding applications. With a female gender and two rows of 48 cantilever contacts, it ensures secure mating. Constructed with PA9T and featuring Phosphor Bronze contacts plated with gold, it guarantees excellent conductivity. The threaded mount and thru-hole termination method enhance stability during assembly. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950 VAC, it is suitable for harsh environments. The connector's 3A amperage and 3.96mm pitch meet high-performance requirements. With a compact design, measuring 13.97mm in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating ensures durability. Ideal for industrial applications, the GCM24DKAI is a reliable solution for your connectivity needs.