GCM24DKAS

Heilind Number:SULGCM24DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DKAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DKAS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DKAS

Detailed Description

The GCM24DKAS is a high-quality board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with gold plating, this connector ensures excellent conductivity and durability, even in demanding environments. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for a wide range of applications. The right-angle orientation and side-hole mount type offer flexibility in PCB layout. With 48 positions and a pitch of 3.96mm, it allows for efficient connectivity. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in harsh conditions. Its compact design, with a connector height of 13.97mm and width of 9.4mm, makes it space-efficient. The matte tin termination plating ensures secure solder connections. Perfect for industrial and commercial electronics, the GCM24DKAS is a reliable solution for your connectivity needs.