GCM24DKAT

Heilind Number:SULGCM24DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DKAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DKAT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DKAT

Detailed Description

Introducing the GCM24DKAT, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. With a short description of PA9T & Phosphor Bronze, this female connector features two rows of gold-plated cantilever contacts, ensuring efficient power transmission with a maximum amperage of 3A and a voltage rating of 950VAC. The threaded mount type and through-hole termination method offer secure and stable installation, while the right-angle orientation and 3.96mm pitch cater to space-saving requirements. With 48 positions and a tail length of 2.54mm, it provides ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, this connector guarantees performance and durability. Ideal for high-reliability applications, the GCM24DKAT is a standout choice in the realm of PCB connectors.