GCM24DKDD

Heilind Number:SULGCM24DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DKDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DKDD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:48
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DKDD

Detailed Description

Introducing the GCM24DKDD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and phosphor bronze materials, this connector offers reliable connectivity in a variety of environments. With a current rating of 3A and a voltage capability of 950VAC, it ensures efficient power transmission. The female connector with two rows and 48 positions, along with a pitch of 3.96mm, allows for secure and precise connections. Utilizing cantilever contact type and gold plating, it guarantees low contact resistance and high signal integrity. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh industrial settings. The matte tin termination plating ensures long-term reliability. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves valuable space on the PCB. Perfect for use in aerospace, defense, and other hi-rel applications, the GCM24DKDD is a top choice for engineers seeking premium-quality connectors.