| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM24DKDH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM24DKDH |
GCM24DKDH
| Heilind Number: | SULGCM24DKDH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM24DKDH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM24DKDH, a high-performance female PCB connector designed for demanding applications. With PA9T housing and precision-crafted phosphor bronze contacts plated in gold, this connector ensures reliable conductivity and durability. Featuring a clearance hole mount type and through-hole termination method, it guarantees secure attachment to the PCB. The cantilever contact type with a 3.96mm pitch and 48 positions allows for efficient signal transmission. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the GCM24DKDH for high-speed, high-reliability connections in your PCB designs.

