GCM24DKDI

Heilind Number:SULGCM24DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DKDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DKDI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:48
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DKDI

Detailed Description

Introducing the GCM24DKDI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PA9T housing and precision-machined phosphor bronze contacts with gold plating, ensuring reliable signal transmission. With a current rating of 3A and a voltage withstand of 950VAC, it is suitable for use in power and data applications. The threaded mount type and through-hole termination method provide secure and stable connections. With 48 positions arranged in 2 rows, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The cantilever contact design and straight orientation facilitate easy mating and unmating. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating ensures durability and longevity. Ideal for use in aerospace, defense, and industrial equipment, the GCM24DKDI is a dependable solution for your connectivity needs.