GCM24DKDN

Heilind Number:SULGCM24DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DKDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DKDN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULGCM24DKDN

Detailed Description

Introducing the GCM24DKDN, a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector with two rows and 48 positions offers ample connectivity options. Utilizing a cantilever contact type with gold plating, it guarantees low contact resistance and enhanced signal integrity. Its straight orientation and thru-hole termination method make installation easy and secure. With an operating temperature range of -65 to 125°C, it is ideal for use in harsh industrial settings. The matte tin termination plating ensures long-term durability. Compact in size, with a height of 15.49mm and a width of 9.4mm, it is perfect for space-constrained applications. Trust the GCM24DKDN for seamless and efficient PCB connectivity in your projects.