GCM24DKDS

Heilind Number:SULGCM24DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DKDS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DKDS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:48
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DKDS

Detailed Description

Introducing our GCM24DKDS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts, this connector ensures reliable power and signal transmission. With a current rating of 3A and a maximum voltage of 950VAC, it meets the demands of various industrial environments. The connector, with two rows and 48 positions, offers ample connectivity options. Its cantilever contact type and straight orientation make installation easy and efficient. The termination method of through-hole soldering with gold-plated contacts guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for both standard and challenging conditions. Its compact design, with a height of 15.49mm and a width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures long-term durability. Whether for telecommunications, aerospace, or consumer electronics, the GCM24DKDS connector is a trusted solution for your connectivity needs.