GCM24DKED

Heilind Number:SULGCM24DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DKED
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DKED
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DKED

Detailed Description

Introducing the GCM24DKED, a high-performance board-to-board PCB connector designed for demanding applications. With a short_description of PA9T and Phosphor Bronze, this female connector features two rows, each capable of accommodating 48 positions with a pitch of 3.96mm (.156in). Built for reliability, it offers a maximum amperage of 3A and a voltage rating of 950VAC, making it suitable for power and signal transmission. The contact material is Phosphor Bronze with Gold plating, ensuring excellent conductivity and corrosion resistance. Its clearance hole mount type and thru-hole termination method provide secure attachment to PCBs. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The right-angle orientation and cantilever contact type allow for efficient board-to-board connections. With a connector height of 13.97mm (.55in) and width of 9.4mm (.37in), it offers a compact yet robust solution. The termination plating of Matte Tin further enhances its durability. Whether it's for industrial, aerospace, or telecommunications applications, the GCM24DKED guarantees high reliability and performance.