| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM24DKEH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM24DKEH |
GCM24DKEH
| Heilind Number: | SULGCM24DKEH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM24DKEH |
| ECAD Model: |
Specifications
Detailed Description
The GCM24DKEH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with minimal signal loss. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for use in power and data-intensive systems. The right-angle orientation and thru-hole termination method make for easy and secure installation on PCBs. With 48 positions spread across two rows and a pitch of 3.96mm, it offers ample connectivity in a compact form factor. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. Trust the GCM24DKEH for high-speed, high-reliability connections in your electronic designs.

