| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM24DKEN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM24DKEN |
GCM24DKEN
| Heilind Number: | SULGCM24DKEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM24DKEN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM24DKEN, a cutting-edge board to board PCB connector that combines PA9T and phosphor bronze materials for superior conductivity. Designed for female gender with two rows and a cantilever contact type, this connector boasts a pitch of 3.96mm and can handle up to 3A of current at 950VAC. Its right-angle orientation and thru-hole termination method ensure secure and efficient connections in any electronic assembly. With 48 positions and a durable construction featuring matte tin plating, the GCM24DKEN is ideal for high-performance applications. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector guarantees reliability even in harsh environments. Elevate your PCB designs with the GCM24DKEN, the perfect solution for demanding connectivity needs.

