GCM24DKES

Heilind Number:SULGCM24DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DKES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DKES
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULGCM24DKES

Detailed Description

The GCM24DKES is a high-performance PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability. With a 3A current rating and voltage capability of 950VAC, it meets stringent power transmission requirements. Its two-row, right-angle orientation with side-hole mount and thru-hole termination offers versatile installation options. The cantilever contact type and 48 positions provide ample connectivity. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a compact size of 13.97mm height and 9.4mm width, it saves space on the PCB. The Matte Tin termination plating ensures secure soldering. Ideal for hi-rel applications, this connector is a reliable choice for aerospace, defense, and industrial electronics.