GCM24DKJD

Heilind Number:SULGCM24DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DKJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DKJD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DKJD

Detailed Description

Introducing the GCM24DKJD, a high-performance female board-to-board PCB connector designed for demanding applications. With a compact pitch of 3.96mm (.156 inches) and two rows of 48 cantilever contacts, this connector ensures secure and reliable connections in tight spaces. Constructed with PA9T housing and featuring gold-plated phosphor bronze contacts, it offers excellent conductivity and durability, with a maximum voltage rating of 950 VAC. The clearance hole mount type and right-angle orientation make installation easy, while the thru-hole termination method ensures strong mechanical stability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a connector height of 13.97mm (.55 inches) and a connector width of 9.4mm (.37 inches), it is compact yet robust. Ideal for industrial, aerospace, and telecommunications applications, the GCM24DKJD guarantees high reliability and performance. Upgrade your connectivity solutions with this top-of-the-line PCB connector.